
CMOS oscillator with a frequency of 32.768kHz, designed for surface mount applications. Features a 3.2 x 2.5mm SMD/SMT package with a load capacitance of 15pF and a frequency stability of 50ppm. Operates at 3.3V with a maximum supply current of 3mA, across an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7XZ-32.768KBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7XZ |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7XZ-32.768KBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
