TXC 7XZ-32.768KDE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7XZ |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7XZ-32.768KDE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
