
The 7Z-26.000MDG-T is a 26MHz temperature-compensated crystal oscillator from TXC, packaged in a surface mount SMD/SMT package. It operates over a temperature range of -40°C to 85°C and has a frequency stability of 0.5ppm. The oscillator requires a supply voltage between 1.8V and 3.3V and draws a maximum supply current of 2mA. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the TXC 7Z-26.000MDG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7Z-26.000MDG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7Z |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Z-26.000MDG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
