
Temperature Compensated Crystal Oscillator (TCXO) operating at 38.4MHz with a sine wave output. Features exceptional frequency stability of 0.5ppm across an operating temperature range of -30°C to 85°C. This surface mount device is housed in a compact SMD/SMT package measuring 0.079 x 0.063 x 0.031 inches. It exhibits a maximum supply current of 2mA and is supplied in cut tape packaging, with 250 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7Z-38.400MBG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7Z-38.400MBG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7Z |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Z-38.400MBG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
