
Surface mount crystal oscillator operating at 24MHz. Features a frequency tolerance of 10ppm and frequency stability of 10ppm. Designed with a load capacitance of 8pF and an Equivalent Series Resistance (ESR) of 100 Ohms. Encased in an SMD/SMT package, it operates within a temperature range of -20°C to 70°C and is supplied in cut tape packaging. RoHS compliant.
TXC 8Q-24.000MEEV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 8Q |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Q-24.000MEEV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
