XTAL OSC XO 12.0000MHZ CMOS SMD
TXC 8W-12.000MDE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 8W |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.