Sign in to ask questions about the TXC 8W-13.000MBB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8W-13.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 8W-13.000MBB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
