
SMD crystal oscillator operating at 24MHz with a load capacitance of 18pF. Features a frequency tolerance and stability of 30ppm, and an ESR of 100 Ohms. Packaged in a compact 2 x 1.6 x 0.5mm SMD/SMT case, this component is designed for surface mounting and operates within a temperature range of -10°C to 70°C. Supplied on tape and reel, it is lead-free compliant.
TXC 8Y-24.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 8Y |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Y-24.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
