
The 8Y-40.000MAAJ-T is a 40MHz crystal with a frequency stability of 30ppm and tolerance of 30ppm. It has a load capacitance of 18pF and an equivalent series resistance of 80R. This SMD/SMT crystal is designed for surface mount applications and is available on a tape and reel packaging. The operating temperature range is from -20°C to 70°C.
Sign in to ask questions about the TXC 8Y-40.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8Y-40.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.02inch |
| Length | 0.079inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 8Y |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Y-40.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
