
The 8Z-12.000MAAE-T is a 12MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a surface mount package with a length of 2.5mm and a depth of 2mm. It is RoHS compliant and available in tape and reel packaging.
TXC 8Z-12.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8Z |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-12.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
