
12MHz fundamental quartz crystal, SMD/SMT package, 2.5mm length, 2mm width, 2mm depth, and 0.55mm height. Features 30ppm frequency tolerance and stability, 18pF load capacitance, and 150 Ohm ESR. Operates within a -20°C to 70°C temperature range. RoHS compliant, supplied in tape and reel packaging.
TXC 8Z-12.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8Z |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-12.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
