The 8Z-14.31818MAAE-T crystal from TXC is a 14.31818MHz component with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. This crystal is available in a surface mount package with a height of 0.022inch, length of 0.098inch, and width of 0.079inch. It has a load capacitance of 12pF and an equivalent series resistance of 100R.
Sign in to ask questions about the TXC 8Z-14.31818MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8Z-14.31818MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | 8Z |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-14.31818MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.