
This 8Z series crystal operates at 16MHz with a frequency stability of 10ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is lead free and RoHS compliant, packaged in a tape and reel format with a package quantity of one.
Sign in to ask questions about the TXC 8Z-16.000MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8Z-16.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8Z |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-16.000MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
