
20MHz crystal oscillator, surface mount (SMD/SMT) package with dimensions of 2.5mm (L) x 2mm (W) x 2mm (D). Features a load capacitance of 18pF, ESR of 100 Ohms, and frequency tolerance and stability of ±30ppm. Operates within a temperature range of -10°C to 70°C. Packaged in tape and reel for automated assembly.
TXC 8Z-20.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.022inch |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8Z |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-20.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
