
The 8Z-20.000MEEQ-T SMD crystal from TXC is a surface mount component with a frequency of 20MHz and a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a low ESR of 100R and a load capacitance of 10pF. It is available in a package quantity of 3000 and is packaged in tape and reel. The 8Z series crystal is lead free and suitable for use in surface mount applications.
Sign in to ask questions about the TXC 8Z-20.000MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8Z-20.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 8Z |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-20.000MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.