
25MHz fundamental quartz crystal, SMD/SMT package, 2.5mm L x 2mm W x 0.55mm H, featuring 30ppm frequency tolerance and stability. Operates with 18pF load capacitance and 100 Ohms ESR, within a -10°C to 70°C temperature range. This lead-free, RoHS-compliant component is supplied on tape and reel.
TXC 8Z-25.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8Z |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-25.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
