The 8Z-40.000MAAE-T crystal is a surface mount device with a frequency of 40MHz and a frequency stability of 30ppm. It has an equivalent series resistance of 60R and a load capacitance of 12pF. The crystal operates within a temperature range of -20°C to 70°C. It is available in a SMD/SMT package with dimensions of 0.022inch in height, 0.098inch in length, and 0.079inch in width.
Sign in to ask questions about the TXC 8Z-40.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 8Z-40.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 8Z |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-40.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.