The TXC 9C-20.000MAGE-T is a 20MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The crystal is packaged in a metal case and is available on tape and reel.
TXC 9C-20.000MAGE-T technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 30R |
| Series | 9C |
| RoHS | Compliant |
No datasheet is available for this part.