Sign in to ask questions about the TXC 9B-14.7456MAAJ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9B-14.7456MAAJ-B technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-14.7456MAAJ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
