
The 9B-16.000MEEJ-B is a 16MHz crystal with 10ppm frequency stability. It has a package case made of metal and a radial termination. The crystal has a load capacitance of 18pF and an equivalent series resistance of 30R. It operates over a temperature range of -20°C to 70°C. This component is RoHS compliant and available in a bulk packaging quantity of 1000.
TXC 9B-16.000MEEJ-B technical specifications.
| Package/Case | Metal |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.145inch |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 10ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-16.000MEEJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
