
The 9B-22.1184MAAJ-B crystal operates at a frequency of 22.1184MHz with a stability of 30ppm. It has a load capacitance of 18pF and is suitable for through-hole mounting with a radial termination. The crystal is RoHS compliant and available in a bulk packaging quantity of 1000. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the TXC 9B-22.1184MAAJ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9B-22.1184MAAJ-B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.145inch |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-22.1184MAAJ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
