
The TXC 9B Series 25MHz crystal operates within a temperature range of -20°C to 70°C. It has a frequency stability of 30ppm and a tolerance of 30ppm. The crystal is available in a through-hole package with a radial termination and measures 5mm in depth, 5mm in width, and 11.5mm in length. It has a load capacitance of 16pF and an equivalent series resistance of 30R.
TXC 9B-25.000MAAI-B technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.145inch |
| Length | 11.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-25.000MAAI-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
