
The 9B-25.000MBBI-B crystal from TXC is a through-hole component with a frequency of 25MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is RoHS compliant and has a load capacitance of 16pF. It is available in bulk packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 9B-25.000MBBI-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.145inch |
| Length | 11.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-25.000MBBI-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
