The 9B12000045 is a 12MHz crystal from TXC with an equivalent series resistance of 40 ohms. It operates within a temperature range of -10°C to 60°C and is available in a through hole package. This crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is suitable for applications requiring a stable frequency source.
TXC 9B12000045 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 9B |
| RoHS | Compliant |
No datasheet is available for this part.