
The 9C-10.000MAAJ-T is a 10MHz crystal from TXC with a frequency stability of 30ppm. It has a load capacitance of 18pF and operates within a temperature range of -20°C to 70°C. This crystal is lead-free and RoHS compliant, packaged in tape and reel with 1000 units per reel.
TXC 9C-10.000MAAJ-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-10.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
