
The 9C Series Crystal operates within a temperature range of -20°C to 70°C. It features a frequency of 10MHz and a frequency stability of 10ppm. This component is RoHS compliant and has a lead-free termination. The crystal is packaged in a tape and reel format with a quantity of 1000 units per package.
TXC 9C-10.000MEEJ-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 10MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-10.000MEEJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
