
The 9C-11.2896MBBK-T crystal from TXC is a through-hole and surface mount component with a metal package. It operates within a temperature range of -20°C to 70°C and has a frequency of 11.2896MHz with a stability of 50ppm. The crystal has a load capacitance of 20pF and an equivalent series resistance of 40R. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the TXC 9C-11.2896MBBK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9C-11.2896MBBK-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-11.2896MBBK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
