
The TXC 9C-12.000MAAJ-T is a 12MHz crystal with a frequency stability of 30ppm and a maximum operating temperature of 70°C. It is packaged in a surface mount package with a 2-pin configuration. The crystal is RoHS compliant and has a load capacitance of 18pF. It is available in quantities of 1000 and is packaged in tape and reel format.
TXC 9C-12.000MAAJ-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.8mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-12.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
