The 9C-12.000MAGJ-T is a 12MHz crystal from TXC, featuring a metal package and surface mount design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal exhibits a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is suitable for use in applications requiring a stable frequency source.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 9C |
| RoHS | Compliant |