
This 9C series crystal operates at 18.432MHz with a frequency stability of 30ppm and tolerance of 30ppm. It features a metal package with a lead-free termination and is suitable for surface mount applications. The crystal has a load capacitance of 18pF and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
TXC 9C-18.432MAAJ-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-18.432MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
