This is a 24MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a metal case and has a load capacitance of 12pF. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
TXC 9C-24.000MAAE-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
No datasheet is available for this part.