Hc49 Smd Mhz Quartz Xtal / Metal, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf
TXC 9C-25.000MAAE-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
No datasheet is available for this part.