
The 9C-25.000MAAJ-T crystal from TXC operates within a temperature range of -20°C to 70°C. It features a frequency of 25MHz with a stability of 30ppm and a tolerance of 30ppm. The crystal has a load capacitance of 18pF and is available in a package quantity of 1000. It is packaged in tape and reel for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the TXC 9C-25.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9C-25.000MAAJ-T technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.8mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-25.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
