
The 9C-25.000MAAK-T crystal from TXC is a surface mount component with a frequency of 25MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in tape and reel with 1000 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 9C-25.000MAAK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.35mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-25.000MAAK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
