The 9C-26.000MAAE-T crystal features a metal package with a length of 11.4mm and a depth of 4.8mm. It has a frequency of 26MHz with a stability of 30ppm and a tolerance of 30ppm. The crystal has a load capacitance of 12pF and an equivalent series resistance of 30 ohms. It operates between -20°C and 70°C. The 9C-26.000MAAE-T is available in tape and reel packaging for surface mount applications.
TXC 9C-26.000MAAE-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9C |
| RoHS | Compliant |
No datasheet is available for this part.