
The 9C-28.63636MAAJ-T crystal from TXC is a through-hole and surface mount device with a frequency of 28.63636MHz. It features a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal has a load capacitance of 18pF and is packaged in a metal case. It is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
TXC 9C-28.63636MAAJ-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 28.63636MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-28.63636MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
