The 9C-3.579545MAAE-T is a 3.579545MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It features a metal package and is designed for surface mount applications. The crystal operates over a temperature range of -20°C to 70°C. It is suitable for use in a variety of applications requiring a stable clock signal.
TXC 9C-3.579545MAAE-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.579545MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9C |
| RoHS | Compliant |
No datasheet is available for this part.