
The 9C-30.000MAAJ-T is a 30MHz crystal with 30ppm frequency stability and 18pF load capacitance. It features a metal package and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It is available in tape and reel packaging.
TXC 9C-30.000MAAJ-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-30.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
