
The 9C-30.000MEEJ-T is a 30MHz crystal with a frequency stability of 10ppm. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a surface mount configuration with SMD/SMT termination. It is compliant with RoHS regulations.
TXC 9C-30.000MEEJ-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 30MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.161inch |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-30.000MEEJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
