
The 9C Series crystal features a frequency of 54MHz with a stability of 30ppm and an equivalent series resistance of 60R. It has a metal package with a height of 0.161inch, length of 0.449inch, and a width of 4.8mm. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the TXC 9C-54.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9C-54.000MAAJ-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 54MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-54.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
