
The 9C-60.000MAAJ-T crystal from TXC is a 60MHz frequency control component with 30ppm stability and 60R equivalent series resistance. It features a metal package with a surface mount termination and is available in tape and reel packaging. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. It is not Reach SVHC compliant.
TXC 9C-60.000MAAJ-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 60MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-60.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
