The 9C Series 8MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is available in a metal package with a height of 0.161inch, length of 0.449inch, and width of 0.189inch. The crystal is designed for surface mount applications and is packaged in cut tape quantities of 1000. The operating temperature range is from -20°C to 70°C.
TXC 9C-8.000MBBK-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
No datasheet is available for this part.