Sign in to ask questions about the TXC 9C-8.4672MBBK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9C-8.4672MBBK-T technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8.4672MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-8.4672MBBK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.