The 9H03200413 is a 32.768kHz crystal with a frequency tolerance of 20ppm. It features a low equivalent series resistance of 65kΩ and a load capacitance of 12.5pF. This SMD crystal is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TXC 9H03200413 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 9HT7 |
| RoHS | Compliant |