Sign in to ask questions about the TXC 9HT10-32.768KBZF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 9HT10-32.768KBZF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 50ppm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 9HT10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT10-32.768KBZF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
