
Surface mount quartz crystal operating at 32.768kHz with a frequency tolerance of 20ppm. Features a 12.5pF load capacitance and 70kR equivalent series resistance. Encased in a compact 1608 (0603) SMD package measuring 3.2mm x 1.5mm x 0.75mm. Rated for operation between -40°C and 85°C with a 75V voltage rating. RoHS compliant and supplied on tape and reel.
TXC 9HT10-32.768KDZF-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9HT10 |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Voltage Rating | 75V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT10-32.768KDZF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
