
SMD crystal oscillator operating at 32.768kHz with a load capacitance of 12.5pF. Features a frequency tolerance of 10ppm and an ESR of 70kR. Housed in a compact 3.2 x 1.5 x 0.75mm SMD/SMT package, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
TXC 9HT10-32.768KEZF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 9HT10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT10-32.768KEZF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
