
SMD crystal oscillator operating at 32.768kHz with a load capacitance of 12.5pF. Features a frequency tolerance and stability of 20ppm, and an ESR of 90kR. Encased in a compact SMD/SMT package measuring 2mm x 1.2mm x 0.6mm, it supports surface mounting and operates within a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
TXC 9HT11-32.768KDZF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9HT11 |
| Series Resistance | 90kR |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT11-32.768KDZF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
