The 9HT11-32.768KEZF-T is a 32.768kHz crystal with a frequency stability of 30ppm and a tolerance of 10ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a surface mount package with a height of 0.6mm, length of 2mm, and width of 1.2mm. It is lead free and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 9HT11 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.2mm |
| RoHS | Compliant |