
Surface mount crystal oscillator operating at 32.768kHz with a load capacitance of 12.5pF and a frequency tolerance of 20ppm. Features a compact 6.9mm x 1.4mm x 1.3mm SMD package, an ESR of 65kR, and a wide operating temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
TXC 9HT7-32.768KDZF-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 9HT7 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9HT7-32.768KDZF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
